Image for MIL1330-88K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL1330-88K

DigiKey Part Number
MIL1330-88K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL1330-88K
Description
FIXED IND 680UH 30MA 60 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Inductor 30 mA 60Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL1330-88K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60Ohm Max
Mfr
Q @ Freq
30 @ 790kHz
Series
Frequency - Self Resonant
4.2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.325" L x 0.125" W (8.26mm x 3.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥88.25304¥44,126.52
Manufacturers Standard Package