1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 49mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460R-105

DigiKey Part Number
DN4731-ND
Manufacturer
Manufacturer Product Number
CM6460R-105
Description
CMC 1MH 2.2A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 49mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.2A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
49mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Number of Lines
2
Height (Max)
0.300" (7.62mm)
Inductance @ Frequency
1 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.66000¥232.66
10¥191.39300¥1,913.93
25¥177.10120¥4,427.53
50¥167.02260¥8,351.13
100¥157.53190¥15,753.19
300¥151.95970¥45,587.91
Manufacturers Standard Package