4554R-101K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: ¥3.19695
Datasheet
Image for 4554R-101K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-101K

DigiKey Part Number
4554R-101K-ND
Manufacturer
Manufacturer Product Number
4554R-101K
Description
FIXED IND 100UH 910MA 290 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Inductor 910 mA 290mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.340" Dia (8.64mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes