
3094-334KS | |
|---|---|
DigiKey Part Number | 3094-334KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-334KS |
Description | FIXED IND 330UH 41MA 29 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 41 mA 29Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 29Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 3.1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.93mm x 3.17mm) |
Current Rating (Amps) | Height - Seated (Max) 0.133" (3.38mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥138.03928 | ¥138,039.28 |

