Image for 3090-392J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3090-392J

DigiKey Part Number
3090-392J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3090-392J
Description
FIXED IND 3.9UH 180MA 2.3 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 180 mA 2.3Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.3Ohm Max
Mfr
Q @ Freq
25 @ 7.9MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±5%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.050" (1.27mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥128.33297¥256,665.94
Manufacturers Standard Package