Image for 1025-66F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-66F

DigiKey Part Number
1025-66F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1025-66F
Description
FIXED IND 82UH 88MA 7.3 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Molded Inductor 88 mA 7.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
7.3Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±1%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥58.18230¥203,638.05
Manufacturers Standard Package