
0925-101K | |
|---|---|
DigiKey Part Number | 0925-101K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-101K |
Description | FIXED IND 100NH 670MA 100 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 670 mA 100mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 670mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 54 @ 25MHz |
Part Status Active | Frequency - Self Resonant 490MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.02906 | ¥18,029.06 |

