



DX-AIBOX-M1-N97 | |
|---|---|
DigiKey Part Number | 6156-DX-AIBOX-M1-N97-ND |
Manufacturer | |
Manufacturer Product Number | DX-AIBOX-M1-N97 |
Description | SBC AIPLAYER N97 8GB USB3.2/2 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.0GHz 4 Core 8GB RAM Intel® Processor N-series N97 |
Datasheet | Datasheet |
Category | Expansion Site/Bus PCIe, USB |
Manufacturer DEEPX | RAM Capacity/Installed 8GB |
Packaging Bulk | Storage Interface eMMC |
Part Status Active | Video Outputs HDMI 2.0b |
Core Processor Intel® Processor N-series N97 | Ethernet RJ45 (2) |
Speed 2.0GHz | USB USB 2.0 (2), USB 3.2 (3) |
Number of Cores 4 | RS-232 (422, 485) 2 |
Power (Watts) 37W | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature 0°C ~ 60°C |
Size / Dimension 3.740" x 2.165" (95.00mm x 55.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,228.73000 | ¥8,228.73 |






