
S5Y | |
|---|---|
DigiKey Part Number | 5245-S5YTR-ND - Tape & Reel (TR) 5245-S5YCT-ND - Cut Tape (CT) 5245-S5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5Y |
Description | DIODE STANDARD 2000V 8A DO214AB |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥9.81600 | ¥98.16 |
| 100 | ¥6.60690 | ¥660.69 |
| 500 | ¥5.23060 | ¥2,615.30 |
| 1,000 | ¥4.82720 | ¥4,827.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.52425 | ¥11,310.62 |
| 5,000 | ¥4.21348 | ¥21,067.40 |
| 7,500 | ¥4.05519 | ¥30,413.92 |
| 12,500 | ¥3.94376 | ¥49,297.00 |

