
MMBT4403-AQ | |
|---|---|
DigiKey Part Number | 5245-MMBT4403-AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT4403-AQ |
Description | BJT, SOT-23, 40V, 600MA, PNP, 0. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39737 | ¥1,192.11 |
| 6,000 | ¥0.37553 | ¥2,253.18 |
| 9,000 | ¥0.36360 | ¥3,272.40 |
| 15,000 | ¥0.34951 | ¥5,242.65 |
| 21,000 | ¥0.34079 | ¥7,156.59 |
| 30,000 | ¥0.33205 | ¥9,961.50 |

