
MMBT4401 | |
|---|---|
DigiKey Part Number | 5245-MMBT4401-ND |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | TRANS NPN 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.70040 | ¥70.04 |
| 500 | ¥0.51222 | ¥256.11 |
| 1,000 | ¥0.45127 | ¥451.27 |
| 2,000 | ¥0.39976 | ¥799.52 |
| 5,000 | ¥0.34387 | ¥1,719.35 |
| 10,000 | ¥0.30923 | ¥3,092.30 |
| 50,000 | ¥0.24848 | ¥12,424.00 |




