New at DigiKey
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222A-AQ

DigiKey Part Number
5245-MMBT2222A-AQTR-ND - Tape & Reel (TR)
5245-MMBT2222A-AQCT-ND - Cut Tape (CT)
5245-MMBT2222A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-AQ
Description
BJT, SOT-23, 40V, 600MA, NPN, 0.
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
600 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
40 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
10nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2222ADiotec Semiconductor96,9234878-MMBT2222ACT-ND¥1.16000Parametric Equivalent
MMBT2222A-AQDComponents2,9505245-MMBT2222A-AQCT-ND¥0.83000Parametric Equivalent
In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.32300¥3.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32867¥986.01
6,000¥0.31049¥1,862.94
9,000¥0.30053¥2,704.77
15,000¥0.28874¥4,331.10
21,000¥0.28144¥5,910.24
30,000¥0.27410¥8,223.00
Manufacturers Standard Package