Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5

DigiKey Part Number
5245-M5TR-ND - Tape & Reel (TR)
5245-M5CT-ND - Cut Tape (CT)
5245-M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M5
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.83500¥8.35
100¥0.51690¥51.69
500¥0.37512¥187.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,875¥0.30821¥577.89
3,750¥0.27321¥1,024.54
5,625¥0.25533¥1,436.23
9,375¥0.23519¥2,204.91
13,125¥0.22325¥2,930.16
18,750¥0.21164¥3,968.25
Manufacturers Standard Package