
KBPC608 | |
|---|---|
DigiKey Part Number | 5245-KBPC608-ND |
Manufacturer | |
Manufacturer Product Number | KBPC608 |
Description | BRIDGE RECT 1P 800V 3.8A KBPC6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC608 Models |
Category | Current - Average Rectified (Io) 3.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, KBPC-6 |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package KBPC6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 10 | ¥21.01300 | ¥210.13 |
| 100 | ¥14.70200 | ¥1,470.20 |
| 500 | ¥12.00618 | ¥6,003.09 |
| 1,000 | ¥11.14017 | ¥11,140.17 |
| 2,000 | ¥10.41248 | ¥20,824.96 |
| 5,000 | ¥10.07048 | ¥50,352.40 |

