
BZX84C5V1 | |
|---|---|
DigiKey Part Number | 5245-BZX84C5V1TR-ND - Tape & Reel (TR) 5245-BZX84C5V1CT-ND - Cut Tape (CT) 5245-BZX84C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1 |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91880 | ¥91.88 |
| 500 | ¥0.67712 | ¥338.56 |
| 1,000 | ¥0.59890 | ¥598.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥1.22933 | ¥36.88 |
| 60 | ¥1.06817 | ¥64.09 |
| 90 | ¥0.98500 | ¥88.65 |
| 150 | ¥0.89093 | ¥133.64 |
| 210 | ¥0.83524 | ¥175.40 |
| 300 | ¥0.78093 | ¥234.28 |






