Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C

DigiKey Part Number
5245-BAT54CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54C
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,000
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45929¥1,377.87
6,000¥0.41205¥2,472.30
9,000¥0.38796¥3,491.64
15,000¥0.36086¥5,412.90
21,000¥0.34480¥7,240.80
30,000¥0.32918¥9,875.40
Manufacturers Standard Package