
BAS16 | |
|---|---|
DigiKey Part Number | 5245-BAS16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 75V 215MA SOT233 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS16 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35274 | ¥1,058.22 |
| 6,000 | ¥0.31509 | ¥1,890.54 |
| 9,000 | ¥0.29586 | ¥2,662.74 |
| 15,000 | ¥0.27423 | ¥4,113.45 |
| 21,000 | ¥0.26142 | ¥5,489.82 |
| 30,000 | ¥0.24895 | ¥7,468.50 |








