
AM6TW-2405SH35Z | |
|---|---|
DigiKey Part Number | 5245-AM6TW-2405SH35Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2405SH35Z |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.13000 | ¥168.13 |
| 5 | ¥161.87600 | ¥809.38 |
| 10 | ¥159.25500 | ¥1,592.55 |
| 25 | ¥155.84320 | ¥3,896.08 |
| 50 | ¥153.31080 | ¥7,665.54 |
| 100 | ¥150.81580 | ¥15,081.58 |
| 250 | ¥147.57576 | ¥36,893.94 |
| 500 | ¥145.16706 | ¥72,583.53 |


