
1N4148WS-AQ | |
|---|---|
DigiKey Part Number | 5245-1N4148WS-AQTR-ND - Tape & Reel (TR) 5245-1N4148WS-AQCT-ND - Cut Tape (CT) 5245-1N4148WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-AQ |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-AQ Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.62000 | ¥6.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68272 | ¥2,048.16 |
| 6,000 | ¥0.61668 | ¥3,700.08 |
| 9,000 | ¥0.58302 | ¥5,247.18 |
| 15,000 | ¥0.54516 | ¥8,177.40 |
| 21,000 | ¥0.52274 | ¥10,977.54 |
| 30,000 | ¥0.50094 | ¥15,028.20 |

