
1N4002GP | |
|---|---|
DigiKey Part Number | 5245-1N4002GPTR-ND - Tape & Reel (TR) 5245-1N4002GPCT-ND - Cut Tape (CT) 5245-1N4002GPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4002GP |
Description | DIODE DO 41 100V 1A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.25543 | ¥1,277.15 |
| 10,000 | ¥0.24145 | ¥2,414.50 |
| 15,000 | ¥0.23383 | ¥3,507.45 |
| 25,000 | ¥0.22484 | ¥5,621.00 |
| 35,000 | ¥0.21929 | ¥7,675.15 |
| 50,000 | ¥0.21372 | ¥10,686.00 |

