
SP500208-3 | |
|---|---|
DigiKey Part Number | 6010-SP500208-3-ND |
Manufacturer | |
Manufacturer Product Number | SP500208-3 |
Description | SPEAKER 8OHM 5W TOP PORT 104DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 220 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 5 W |
Packaging Tray | Power - Max 7 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 220 Hz ~ 10 kHz | Termination Wire Leads |
Frequency - Self Resonant 220Hz | Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.965" (24.50mm) |
Efficiency - dBA 104.00 | Operating Temperature -25°C ~ 55°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.48000 | ¥89.48 |
| 10 | ¥68.88100 | ¥688.81 |
| 25 | ¥62.33920 | ¥1,558.48 |
| 50 | ¥57.89660 | ¥2,894.83 |
| 100 | ¥53.84100 | ¥5,384.10 |
| 300 | ¥48.10877 | ¥14,432.63 |
| 500 | ¥45.70330 | ¥22,851.65 |
| 1,000 | ¥45.38160 | ¥45,381.60 |



