RF ANTENNA ISM Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2400-RP-2-A

DigiKey Part Number
1857-1001-ND
Manufacturer
Manufacturer Product Number
ANT-2400-RP-2-A
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Datawave LLC
VSWR
1.5
Packaging
Bulk
Gain
3dBi
Part Status
Active
Power - Max
20 W
RF Family/Standard
General ISM
Termination
RP-SMA Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
4.528" (115.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
ISM
Antenna Type
Whip, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.72000¥35.72
Manufacturers Standard Package