Current Sensor 300A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 300A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Zero Flux Current Transducer Principle

DS300ID

DigiKey Part Number
2186-DS300ID-ND
Manufacturer
Manufacturer Product Number
DS300ID
Description
CURRENT SENSOR FLUX GATE/CL 300A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 1MHz
Mfr
Linearity
±0.00015%
Series
Voltage - Supply
±14.25V ~ 15.75V
Packaging
Bulk
Response Time
1µs
Part Status
Active
Current - Supply (Max)
104mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,370.40000¥8,370.40
Manufacturers Standard Package