
SM278-5/16" | |
|---|---|
DigiKey Part Number | 49-SM278-5/16"-DS-ND |
Manufacturer | |
Manufacturer Product Number | SM278-5/16" |
Description | HEATSHRINK DUAL WALL BLK FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.315" (8.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.079" (2.01mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.33000 | ¥77.33 |
| 5 | ¥63.67200 | ¥318.36 |
| 10 | ¥58.56000 | ¥585.60 |
| 20 | ¥53.85700 | ¥1,077.14 |
| 50 | ¥48.22000 | ¥2,411.00 |
| 100 | ¥44.34960 | ¥4,434.96 |
| 250 | ¥42.88276 | ¥10,720.69 |






