Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-3/8

DigiKey Part Number
W186-50-ND
Manufacturer
Manufacturer Product Number
SH275-3/8
Description
HEATSHRINK BLACK 3/8IN X 50FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
50.0' (15.2m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK BLACK 3/8IN
In-Stock: 301
Unit Price: ¥19.73000
HEATSHRINK BLACK 3/8IN X 100FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 3/8IN X 5FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 3/8IN X 25FT
In-Stock: 0
Unit Price: