Similar
Direct
Direct

SH275-3/4 | |
|---|---|
DigiKey Part Number | W188-200-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/4 |
Description | HEATSHRINK BLACK 3/4IN X 200FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH275-3/4-100 | Daburn Electronics | 251 | W188-100-ND | ¥447.00000 | Similar |
| Q2-F-3/4-01-SS200FT | Qualtek | 6,800 | Q2F034B-200-ND | ¥64.77000 | Direct |
| Q2-F-3/4-01-SS200FT | Qualtek | 909 | 189-Q2-F-3/4-01-SS200FT-DS-ND | ¥575.00000 | Direct |






