Daburn/Polytron Devices Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P33-200S-FST

DigiKey Part Number
P33-200S-FST-ND
Manufacturer
Polytron
Manufacturer Product Number
P33-200S-FST
Description
AC/DC CONVERTER 200V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 200V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
200V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
25 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-25°C ~ 71°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
4.10" L x 2.50" W x 1.25" H (104.1mm x 63.5mm x 31.8mm)
Approval Agency
CE, cURus, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥2,078.78000¥10,393.90