4 Conductor Modular Straight Cable Silver 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800/4

DigiKey Part Number
2800/4-ND
Manufacturer
Manufacturer Product Number
2800/4
Description
CABLE MOD FLAT 4COND SLVR 500'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable Silver 500' (152.40m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Packaging
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
4
Length - Coil Retracted
-
Length - Coil Extended
-
Length
500' (152.40m)
Jacket Color
Silver
Wire Gauge
28 AWG
Conductor Strand
7/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.200" (5.08mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.36244¥2,181.22
Manufacturers Standard Package