
2615/30-BK-100 | |
|---|---|
DigiKey Part Number | 2615/30-BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-BK-100 |
Description | HOOK-UP STRND 30AWG BLACK 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/38 | Ratings UL Style 3132 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥315.19000 | ¥315.19 |
| 2 | ¥300.07000 | ¥600.14 |
| 3 | ¥291.53333 | ¥874.60 |
| 5 | ¥281.08600 | ¥1,405.43 |
| 7 | ¥274.37714 | ¥1,920.64 |
| 10 | ¥267.41800 | ¥2,674.18 |







