
2615/26-BK-100 | |
|---|---|
DigiKey Part Number | 2615/26-BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/26-BK-100 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 3132 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥349.66000 | ¥349.66 |
| 2 | ¥332.88500 | ¥665.77 |
| 3 | ¥323.40000 | ¥970.20 |
| 5 | ¥311.80600 | ¥1,559.03 |
| 7 | ¥304.36857 | ¥2,130.58 |
| 10 | ¥296.63900 | ¥2,966.39 |


