
2475/22 RD-500 | |
|---|---|
DigiKey Part Number | 49-2475/22RD-500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2475/22 RD-500 |
Description | HOOK-UP STRND 22AWG RED FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 20kV Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 20kV |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Features High Voltage |
Conductor Strand 19/34 | Spool Size 500.0' (152.4m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.20000 | ¥88.20 |
| 5 | ¥78.76000 | ¥393.80 |
| 10 | ¥74.97800 | ¥749.78 |
| 25 | ¥70.22680 | ¥1,755.67 |
| 50 | ¥66.80480 | ¥3,340.24 |
| 100 | ¥63.52130 | ¥6,352.13 |








