Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPBS-800L

DigiKey Part Number
CW177-ND
Manufacturer
Manufacturer Product Number
GPBS-800L
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GPBS-800L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 65°C
Type
Standard
Mechanical Life
100,000 Cycles
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.47000¥16.47
10¥14.24400¥142.44
25¥13.43640¥335.91
50¥12.85440¥642.72
100¥12.29670¥1,229.67
250¥11.59536¥2,898.84
500¥11.09024¥5,545.12
1,000¥10.60644¥10,606.44