Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CWN-350-50-0021 | |
|---|---|
DigiKey Part Number | CWN-350-50-0021-ND |
Manufacturer | |
Manufacturer Product Number | CWN-350-50-0021 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.681" (17.30mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Nickel |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185506922 | HARTING | 0 | 09185506922-ND | ¥55.33120 | Similar |
| 09185506924 | HARTING | 42 | 1195-4558-ND | ¥39.61000 | Similar |
| 09185507923 | HARTING | 0 | 09185507923-ND | ¥43.19920 | Similar |
| 09185605912 | HARTING | 0 | 09185605912-ND | ¥85.93680 | Similar |
| 09185605923 | HARTING | 0 | 09185605923-ND | ¥68.91560 | Similar |









