D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PSS-1510M

DigiKey Part Number
C7PSS-1510M-ND
Manufacturer
Manufacturer Product Number
C7PSS-1510M
Description
DSUB CABLE - CMM15S/AE15M/CFM15S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
CW Industries
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Tin
2nd Connector
Plug, Male Pins
Base Product Number
Type
DB15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CMM15S/AE15G/CFM15S
In-Stock: 0
Unit Price: ¥265.27000
Alternate Length
DSUB CABLE - CMM15S/AE15M/CFM15S
In-Stock: 0
Unit Price: ¥265.81000
Assembly Component