
CH87162V201 | |
|---|---|
DigiKey Part Number | 2987-CH87162V201-ND |
Manufacturer | |
Manufacturer Product Number | CH87162V201 |
Description | 2.54MM(.100) DUAL ROW BOARD STRA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.78600 | ¥17.86 |
| 180 | ¥1.45367 | ¥261.66 |
| 540 | ¥1.34494 | ¥726.27 |
| 1,080 | ¥1.28062 | ¥1,383.07 |
| 5,040 | ¥1.14864 | ¥5,789.15 |
| 10,080 | ¥1.09381 | ¥11,025.60 |





