8 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
CviLux Group IDC Connectors – CA Series

CA2308PA10Z

DigiKey Part Number
2987-CA2308PA10Z-ND
Manufacturer
Manufacturer Product Number
CA2308PA10Z
Description
2.54MM (.100) FLAT CABLE-IDC DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Cvilux USA
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
Flash
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,680
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.91000¥19.10
25¥1.79280¥44.82
50¥1.70520¥85.26
204¥1.54412¥315.00
408¥1.47037¥599.91
612¥1.42874¥874.39
1,020¥1.37817¥1,405.73
2,652¥1.28821¥3,416.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.