


CA2306PA10Z | |
|---|---|
DigiKey Part Number | 2987-CA2306PA10Z-ND |
Manufacturer | |
Manufacturer Product Number | CA2306PA10Z |
Description | 2.54MM (.100) FLAT CABLE-IDC DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Cvilux USA | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.96000 | ¥19.60 |
| 25 | ¥1.83600 | ¥45.90 |
| 50 | ¥1.75000 | ¥87.50 |
| 100 | ¥1.66560 | ¥166.56 |
| 252 | ¥1.56016 | ¥393.16 |
| 504 | ¥1.48565 | ¥748.77 |
| 1,008 | ¥1.41468 | ¥1,426.00 |
| 2,520 | ¥1.32602 | ¥3,341.57 |

