T38463200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥118.69760
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥130.03245
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥121.49950
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥113.73560
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥124.42720
Datasheet
Image for T38463200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38463200

DigiKey Part Number
364-T38463200-ND
Manufacturer
Manufacturer Product Number
T38463200
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
20
Mounting Type
Chassis, Panel
Number of Wire Entries
20
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38260200Curtis Industries0364-T38260200-ND¥118.69760Parametric Equivalent
T38262200Curtis Industries0364-T38262200-ND¥130.03245Parametric Equivalent
T38263200Curtis Industries0364-T38263200-ND¥121.49950Parametric Equivalent
T38460200Curtis Industries0364-T38460200-ND¥113.73560Parametric Equivalent
T38462200Curtis Industries0364-T38462200-ND¥124.42720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥116.41520¥2,910.38
Manufacturers Standard Package