
T38443060 | |
|---|---|
DigiKey Part Number | 364-T38443060-ND |
Manufacturer | |
Manufacturer Product Number | T38443060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.21000 | ¥70.21 |
| 10 | ¥49.78500 | ¥497.85 |
| 25 | ¥43.87400 | ¥1,096.85 |
| 50 | ¥40.26660 | ¥2,013.33 |
| 100 | ¥37.32750 | ¥3,732.75 |
| 250 | ¥34.31852 | ¥8,579.63 |
| 500 | ¥32.58842 | ¥16,294.21 |
| 1,000 | ¥31.23445 | ¥31,234.45 |








