
T38423070 | |
|---|---|
DigiKey Part Number | 364-T38423070-ND |
Manufacturer | |
Manufacturer Product Number | T38423070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-7 | Curtis Industries | 0 | 364-CFT-7-ND | ¥155.39000 | Parametric Equivalent |
| T38220070 | Curtis Industries | 0 | 364-T38220070-ND | ¥41.75150 | Parametric Equivalent |
| T38222070 | Curtis Industries | 0 | 364-T38222070-ND | ¥45.46680 | Parametric Equivalent |
| T38223070 | Curtis Industries | 0 | 364-T38223070-ND | ¥42.70915 | Parametric Equivalent |
| T38420070 | Curtis Industries | 0 | 364-T38420070-ND | ¥30.27190 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥38.26860 | ¥7,653.72 |









