
T38410100 | |
|---|---|
DigiKey Part Number | 364-T38410100-ND |
Manufacturer | |
Manufacturer Product Number | T38410100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-10 | Curtis Industries | 0 | 364-CFTP-10-ND | ¥199.31000 | Parametric Equivalent |
| T38210100 | Curtis Industries | 0 | 364-T38210100-ND | ¥54.25450 | Parametric Equivalent |
| T38212100 | Curtis Industries | 0 | 364-T38212100-ND | ¥59.98560 | Parametric Equivalent |
| T38213100 | Curtis Industries | 0 | 364-T38213100-ND | ¥55.65540 | Parametric Equivalent |
| T38412100 | Curtis Industries | 0 | 364-T38412100-ND | ¥44.26390 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥38.99055 | ¥7,798.11 |









