
T38260050 | |
|---|---|
DigiKey Part Number | 364-T38260050-ND |
Manufacturer | |
Manufacturer Product Number | T38260050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38262050 | Curtis Industries | 0 | 364-T38262050-ND | ¥33.19205 | Parametric Equivalent |
| T38263050 | Curtis Industries | 0 | 364-T38263050-ND | ¥31.61205 | Parametric Equivalent |
| T38460050 | Curtis Industries | 0 | 364-T38460050-ND | ¥32.47480 | Parametric Equivalent |
| T38462050 | Curtis Industries | 0 | 364-T38462050-ND | ¥35.47480 | Parametric Equivalent |
| T38463050 | Curtis Industries | 0 | 364-T38463050-ND | ¥33.22880 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥30.51585 | ¥6,103.17 |








