T38223040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥98.50000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥25.36575
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥27.58000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥23.13985
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥29.41680
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥23.38755
Datasheet
Image for T38223040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38223040

DigiKey Part Number
364-T38223040-ND
Manufacturer
Manufacturer Product Number
T38223040
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
4
Mounting Type
Chassis, Panel
Number of Wire Entries
4
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-4Curtis Industries0364-CFT-4-ND¥98.50000Parametric Equivalent
T38220040Curtis Industries0364-T38220040-ND¥25.36575Parametric Equivalent
T38222040Curtis Industries0364-T38222040-ND¥27.58000Parametric Equivalent
T38420040Curtis Industries0364-T38420040-ND¥23.13985Parametric Equivalent
T38422040Curtis Industries0364-T38422040-ND¥29.41680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥25.85860¥5,171.72