
T38210090 | |
|---|---|
DigiKey Part Number | 364-T38210090-ND |
Manufacturer | |
Manufacturer Product Number | T38210090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Nickel |
Number of Wire Entries 9 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-9 | Curtis Industries | 0 | 364-CFTP-9-ND | ¥98.44770 | Parametric Equivalent |
| T38212090 | Curtis Industries | 0 | 364-T38212090-ND | ¥53.87240 | Parametric Equivalent |
| T38213090 | Curtis Industries | 0 | 364-T38213090-ND | ¥49.92430 | Parametric Equivalent |
| T38410090 | Curtis Industries | 0 | 364-T38410090-ND | ¥36.09810 | Parametric Equivalent |
| T38412090 | Curtis Industries | 0 | 364-T38412090-ND | ¥40.79215 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥48.77810 | ¥9,755.62 |









