
T38210070 | |
|---|---|
DigiKey Part Number | 364-T38210070-ND |
Manufacturer | |
Manufacturer Product Number | T38210070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-7 | Curtis Industries | 0 | 364-CFTP-7-ND | ¥146.30000 | Parametric Equivalent |
| T38212070 | Curtis Industries | 0 | 364-T38212070-ND | ¥42.23075 | Parametric Equivalent |
| T38213070 | Curtis Industries | 0 | 364-T38213070-ND | ¥39.35110 | Parametric Equivalent |
| T38410070 | Curtis Industries | 0 | 364-T38410070-ND | ¥30.14950 | Parametric Equivalent |
| T38412070 | Curtis Industries | 0 | 364-T38412070-ND | ¥33.91980 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥38.38890 | ¥7,677.78 |









