Image for T38135010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38135010

DigiKey Part Number
364-T38135010-ND
Manufacturer
Manufacturer Product Number
T38135010
Description
CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws (Not Included)
Packaging
Bulk
Bottom Termination
Quick Connect (0.110")
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Chassis, Panel
Number of Circuits
1
Operating Temperature
105°C
Number of Wire Entries
1
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥8.06530¥1,613.06