
T38121060 | |
|---|---|
DigiKey Part Number | 364-T38121060-ND |
Manufacturer | |
Manufacturer Product Number | T38121060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 6 | Operating Temperature 105°C |
Number of Wire Entries 6 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.45000 | ¥61.45 |
| 10 | ¥43.54200 | ¥435.42 |
| 25 | ¥38.31000 | ¥957.75 |
| 50 | ¥35.10440 | ¥1,755.22 |
| 100 | ¥32.48540 | ¥3,248.54 |
| 250 | ¥29.79712 | ¥7,449.28 |
| 500 | ¥28.24800 | ¥14,124.00 |
| 1,000 | ¥27.03371 | ¥27,033.71 |








