
T38112060 | |
|---|---|
DigiKey Part Number | 364-T38112060-ND |
Manufacturer | |
Manufacturer Product Number | T38112060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 6 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.86000 | ¥61.86 |
| 10 | ¥43.88100 | ¥438.81 |
| 25 | ¥38.61440 | ¥965.36 |
| 50 | ¥35.38560 | ¥1,769.28 |
| 100 | ¥32.74840 | ¥3,274.84 |
| 250 | ¥30.04224 | ¥7,510.56 |
| 500 | ¥28.48320 | ¥14,241.60 |
| 1,000 | ¥27.26146 | ¥27,261.46 |








