
T38111080 | |
|---|---|
DigiKey Part Number | 364-T38111080-ND |
Manufacturer | |
Manufacturer Product Number | T38111080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 8 | Operating Temperature 105°C |
Number of Wire Entries 8 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.34000 | ¥75.34 |
| 10 | ¥53.44900 | ¥534.49 |
| 25 | ¥47.14880 | ¥1,178.72 |
| 50 | ¥43.30840 | ¥2,165.42 |
| 100 | ¥40.18470 | ¥4,018.47 |
| 250 | ¥36.99168 | ¥9,247.92 |
| 500 | ¥35.15758 | ¥17,578.79 |
| 1,000 | ¥33.72306 | ¥33,723.06 |








