
T38111040 | |
|---|---|
DigiKey Part Number | 364-T38111040-ND |
Manufacturer | |
Manufacturer Product Number | T38111040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 4 | Operating Temperature 105°C |
Number of Wire Entries 4 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.18000 | ¥41.18 |
| 10 | ¥29.27600 | ¥292.76 |
| 25 | ¥25.65040 | ¥641.26 |
| 50 | ¥23.40080 | ¥1,170.04 |
| 100 | ¥21.54580 | ¥2,154.58 |
| 250 | ¥19.62504 | ¥4,906.26 |
| 500 | ¥18.51056 | ¥9,255.28 |
| 1,000 | ¥17.63329 | ¥17,633.29 |
| 5,000 | ¥16.27342 | ¥81,367.10 |








